
97-3106A-28-16P(621) | |
|---|---|
DigiKey Part Number | 339-97-3106A-28-16P(621)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3106A-28-16P(621) |
Description | MIL-5015 97 THREADED PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 20 | |
Shell Size - Insert | 28-16 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Black Zinc Alloy | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 500VAC, 700VDC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Black Zinc Alloy | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 571,05000 Kč | 2 571,05 Kč |
| 10 | 2 185,62200 Kč | 21 856,22 Kč |
| 25 | 2 048,89760 Kč | 51 222,44 Kč |
| 50 | 1 951,23820 Kč | 97 561,91 Kč |
| 100 | 1 907,13000 Kč | 190 713,00 Kč |
| Unit Price without VAT: | 2 571,05000 Kč |
|---|---|
| Unit Price with VAT: | 3 110,97050 Kč |


