
97-3106A-22-22S(621) | |
|---|---|
DigiKey Part Number | 339-97-3106A-22-22S(621)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3106A-22-22S(621) |
Description | MIL-5015 97 THREADED PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Black Zinc Alloy |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 46A |
Shell Size - Insert 22-22 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy, Black Zinc Alloy |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Diallyl Phthalate (DAP) |
Primary Material Metal | Applications Automotive, Industrial |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 470,28000 Kč | 1 470,28 Kč |
| 10 | 1 249,67500 Kč | 12 496,75 Kč |
| 25 | 1 171,47840 Kč | 29 286,96 Kč |
| 50 | 1 115,61540 Kč | 55 780,77 Kč |
| 100 | 1 062,43370 Kč | 106 243,37 Kč |
| Unit Price without VAT: | 1 470,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 779,03880 Kč |


