
97-3106A-18-8P(639) | |
|---|---|
DigiKey Part Number | 339-97-3106A-18-8P(639)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3106A-18-8P(639) |
Description | MIL-5015 97 THREADED PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Clear Cadmium |
Mfr | Contact Finish - Mating Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 13A, 23A |
Shell Size - Insert 18-8 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy, Clear Cadmium |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Diallyl Phthalate (DAP) |
Primary Material Metal | Applications Automotive, Industrial |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 714,56000 Kč | 714,56 Kč |
| 10 | 607,38800 Kč | 6 073,88 Kč |
| 25 | 569,35640 Kč | 14 233,91 Kč |
| 50 | 542,19780 Kč | 27 109,89 Kč |
| 100 | 516,33870 Kč | 51 633,87 Kč |
| 250 | 484,05260 Kč | 121 013,15 Kč |
| Unit Price without VAT: | 714,56000 Kč |
|---|---|
| Unit Price with VAT: | 864,61760 Kč |


