
97-3106A-18-4P(621) | |
|---|---|
DigiKey Part Number | 339-97-3106A-18-4P(621)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3106A-18-4P(621) |
Description | MIL-5015 97 THREADED PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Black Zinc Alloy |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 13A |
Shell Size - Insert 18-4 | Voltage Rating 900VAC, 1.25kVDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy, Black Zinc Alloy |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Diallyl Phthalate (DAP) |
Primary Material Metal | Applications Automotive, Industrial |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 617,13000 Kč | 617,13 Kč |
| 10 | 524,46700 Kč | 5 244,67 Kč |
| 25 | 491,63040 Kč | 12 290,76 Kč |
| 50 | 468,17140 Kč | 23 408,57 Kč |
| 100 | 445,84210 Kč | 44 584,21 Kč |
| 250 | 417,96184 Kč | 104 490,46 Kč |
| 500 | 398,04186 Kč | 199 020,93 Kč |
| Unit Price without VAT: | 617,13000 Kč |
|---|---|
| Unit Price with VAT: | 746,72730 Kč |


