
97-3102A-28-19S | |
|---|---|
DigiKey Part Number | 97-3102A-28-19S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-28-19S |
Description | CONN RCPT FMALE 10P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 10 | Shielding |
Shell Size - Insert 28-19 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Diallyl Phthalate (DAP) |
Termination Solder Cup | Applications Automotive, Industrial |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 885,83000 Kč | 1 885,83 Kč |
| 10 | 1 603,02900 Kč | 16 030,29 Kč |
| 25 | 1 502,75120 Kč | 37 568,78 Kč |
| 50 | 1 431,10180 Kč | 71 555,09 Kč |
| 100 | 1 362,88990 Kč | 136 288,99 Kč |
| Unit Price without VAT: | 1 885,83000 Kč |
|---|---|
| Unit Price with VAT: | 2 281,85430 Kč |


