
97-3102A-28-15S | |
|---|---|
DigiKey Part Number | 97-3102A-28-15S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-28-15S |
Description | CONN RCPT FMALE 35P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 35 | Shielding |
Shell Size - Insert 28-15 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Diallyl Phthalate (DAP) |
Termination Solder Cup | Applications Automotive, Industrial |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 609,42000 Kč | 2 609,42 Kč |
| 10 | 2 218,20800 Kč | 22 182,08 Kč |
| 25 | 2 079,46560 Kč | 51 986,64 Kč |
| 50 | 1 980,34240 Kč | 99 017,12 Kč |
| 100 | 1 897,16930 Kč | 189 716,93 Kč |
| Unit Price without VAT: | 2 609,42000 Kč |
|---|---|
| Unit Price with VAT: | 3 157,39820 Kč |




