
97-3102A-28-11S | |
|---|---|
DigiKey Part Number | 97-3102A-28-11S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-28-11S |
Description | CONN RCPT FMALE 22P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 22 | Shielding |
Shell Size - Insert 28-11 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Diallyl Phthalate (DAP) |
Termination Solder Cup | Applications Automotive, Industrial |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 309,15000 Kč | 2 309,15 Kč |
| 10 | 1 962,83000 Kč | 19 628,30 Kč |
| 25 | 1 840,03800 Kč | 46 000,95 Kč |
| 50 | 1 752,31660 Kč | 87 615,83 Kč |
| 100 | 1 668,81810 Kč | 166 881,81 Kč |
| Unit Price without VAT: | 2 309,15000 Kč |
|---|---|
| Unit Price with VAT: | 2 794,07150 Kč |



