
97-3102A-24-7P | |
|---|---|
DigiKey Part Number | 97-3102A-24-7P-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-24-7P |
Description | CONN RCPT MALE 16P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 16 | |
Shell Size - Insert | 24-7 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 897,38000 Kč | 1 897,38 Kč |
| 10 | 1 612,85600 Kč | 16 128,56 Kč |
| 25 | 1 511,96520 Kč | 37 799,13 Kč |
| 50 | 1 439,87900 Kč | 71 993,95 Kč |
| 100 | 1 371,25340 Kč | 137 125,34 Kč |
| Unit Price without VAT: | 1 897,38000 Kč |
|---|---|
| Unit Price with VAT: | 2 295,82980 Kč |



