
97-3102A-24-28S | |
|---|---|
DigiKey Part Number | 97-3102A-24-28S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-24-28S |
Description | CONN RCPT FMALE 24P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 24 | Shielding |
Shell Size - Insert 24-28 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Diallyl Phthalate (DAP) |
Termination Solder Cup | Applications Automotive, Industrial |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 428,55000 Kč | 3 428,55 Kč |
| 10 | 2 914,58500 Kč | 29 145,85 Kč |
| 25 | 2 732,29320 Kč | 68 307,33 Kč |
| 50 | 2 602,07640 Kč | 130 103,82 Kč |
| Unit Price without VAT: | 3 428,55000 Kč |
|---|---|
| Unit Price with VAT: | 4 148,54550 Kč |



