
97-3102A-24-19P | |
|---|---|
DigiKey Part Number | 97-3102A-24-19P-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-24-19P |
Description | CONN RCPT MALE 12P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 12 | Shielding |
Shell Size - Insert 24-19 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Diallyl Phthalate (DAP) |
Termination Solder Cup | Applications Automotive, Industrial |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 723,86000 Kč | 2 723,86 Kč |
| 10 | 2 315,38600 Kč | 23 153,86 Kč |
| 25 | 2 170,56320 Kč | 54 264,08 Kč |
| 50 | 2 067,09360 Kč | 103 354,68 Kč |
| 100 | 1 988,24810 Kč | 198 824,81 Kč |
| Unit Price without VAT: | 2 723,86000 Kč |
|---|---|
| Unit Price with VAT: | 3 295,87060 Kč |


