
97-3102A-22-23S | |
|---|---|
DigiKey Part Number | 339-97-3102A-22-23S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-22-23S |
Description | CONN RCPT FMALE 8P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 8 | Shielding |
Shell Size - Insert 22-23 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Diallyl Phthalate (DAP) |
Termination Solder Cup | Applications Automotive, Industrial |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 042,76000 Kč | 1 042,76 Kč |
| 10 | 886,24200 Kč | 8 862,42 Kč |
| 25 | 830,77320 Kč | 20 769,33 Kč |
| 50 | 791,14580 Kč | 39 557,29 Kč |
| 100 | 753,42290 Kč | 75 342,29 Kč |
| 250 | 706,32568 Kč | 176 581,42 Kč |
| Unit Price without VAT: | 1 042,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 261,73960 Kč |



