
97-3102A-22-22P(946) | |
|---|---|
DigiKey Part Number | 339-97-3102A-22-22P(946)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-22-22P(946) |
Description | CONN RCPT MALE 4P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Black Zinc Alloy |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Black |
Number of Positions 4 | Shielding |
Shell Size - Insert 22-22 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Diallyl Phthalate (DAP) |
Termination Solder Cup | Applications Automotive, Industrial |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 813,88000 Kč | 813,88 Kč |
| 10 | 691,75800 Kč | 6 917,58 Kč |
| 25 | 648,45200 Kč | 16 211,30 Kč |
| 50 | 617,52180 Kč | 30 876,09 Kč |
| 100 | 588,07420 Kč | 58 807,42 Kč |
| 250 | 551,30248 Kč | 137 825,62 Kč |
| Unit Price without VAT: | 813,88000 Kč |
|---|---|
| Unit Price with VAT: | 984,79480 Kč |


