
97-3102A-22-1P | |
|---|---|
DigiKey Part Number | 97-3102A-22-1P-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-22-1P |
Description | CONN RCPT MALE 2P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 2 | Shielding |
Shell Size - Insert 22-1 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Diallyl Phthalate (DAP) |
Termination Solder Cup | Applications Automotive, Industrial |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 592,14000 Kč | 592,14 Kč |
| 10 | 503,21700 Kč | 5 032,17 Kč |
| 25 | 471,71600 Kč | 11 792,90 Kč |
| 50 | 449,21020 Kč | 22 460,51 Kč |
| 100 | 427,78600 Kč | 42 778,60 Kč |
| 250 | 401,03072 Kč | 100 257,68 Kč |
| 500 | 381,91708 Kč | 190 958,54 Kč |
| Unit Price without VAT: | 592,14000 Kč |
|---|---|
| Unit Price with VAT: | 716,48940 Kč |


