
97-3102A-22-14P | |
|---|---|
DigiKey Part Number | 97-3102A-22-14P-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-22-14P |
Description | CONN RCPT MALE 19P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 19 | Shielding |
Shell Size - Insert 22-14 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Diallyl Phthalate (DAP) |
Termination Solder Cup | Applications Automotive, Industrial |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 867,43000 Kč | 867,43 Kč |
| 10 | 737,30300 Kč | 7 373,03 Kč |
| 25 | 691,16160 Kč | 17 279,04 Kč |
| 50 | 658,19080 Kč | 32 909,54 Kč |
| 100 | 626,80290 Kč | 62 680,29 Kč |
| 250 | 587,61224 Kč | 146 903,06 Kč |
| Unit Price without VAT: | 867,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 049,59030 Kč |




