
97-3102A-20-7S | |
|---|---|
DigiKey Part Number | 97-3102A-20-7S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-20-7S |
Description | CONN RCPT FMALE 8P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | 20-7 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 981,66000 Kč | 981,66 Kč |
| 10 | 834,41900 Kč | 8 344,19 Kč |
| 25 | 782,19240 Kč | 19 554,81 Kč |
| 50 | 744,88300 Kč | 37 244,15 Kč |
| 100 | 709,36490 Kč | 70 936,49 Kč |
| 250 | 665,01672 Kč | 166 254,18 Kč |
| Unit Price without VAT: | 981,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 187,80860 Kč |




