
97-3102A-20-4P | |
|---|---|
DigiKey Part Number | 97-3102A-20-4P-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-20-4P |
Description | CONN RCPT MALE 4P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 20-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,21000 Kč | 446,21 Kč |
| 10 | 379,16100 Kč | 3 791,61 Kč |
| 25 | 355,41200 Kč | 8 885,30 Kč |
| 50 | 338,44580 Kč | 16 922,29 Kč |
| 100 | 322,30040 Kč | 32 230,04 Kč |
| 250 | 302,14108 Kč | 75 535,27 Kč |
| 500 | 287,73854 Kč | 143 869,27 Kč |
| Unit Price without VAT: | 446,21000 Kč |
|---|---|
| Unit Price with VAT: | 539,91410 Kč |




