
97-3102A-20-33S | |
|---|---|
DigiKey Part Number | 339-97-3102A-20-33S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-20-33S |
Description | CONN RCPT FMALE 11P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 11 | Shielding |
Shell Size - Insert 20-33 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Diallyl Phthalate (DAP) |
Termination Solder Cup | Applications Automotive, Industrial |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,96000 Kč | 440,96 Kč |
| 10 | 374,83500 Kč | 3 748,35 Kč |
| 25 | 351,37200 Kč | 8 784,30 Kč |
| 50 | 334,60320 Kč | 16 730,16 Kč |
| 100 | 318,64050 Kč | 31 864,05 Kč |
| 250 | 298,70832 Kč | 74 677,08 Kč |
| 500 | 284,46956 Kč | 142 234,78 Kč |
| Unit Price without VAT: | 440,96000 Kč |
|---|---|
| Unit Price with VAT: | 533,56160 Kč |


