Direct

97-3102A-20-29S | |
|---|---|
DigiKey Part Number | 97-3102A-20-29S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-20-29S |
Description | CONN RCPT FMALE 17P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 17 | Shielding |
Shell Size - Insert 20-29 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Diallyl Phthalate (DAP) |
Termination Solder Cup | Applications Automotive, Industrial |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 97-3102A-20-29S(946) | Amphenol Industrial Operations | 4 | 97-3102A-20-29S(946)-ND | 985,02000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 903,96000 Kč | 903,96 Kč |
| 10 | 768,35900 Kč | 7 683,59 Kč |
| 25 | 720,26480 Kč | 18 006,62 Kč |
| 50 | 685,90800 Kč | 34 295,40 Kč |
| 100 | 653,20160 Kč | 65 320,16 Kč |
| 250 | 612,36300 Kč | 153 090,75 Kč |
| Unit Price without VAT: | 903,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 093,79160 Kč |




