
97-3102A-20-27P(946) | |
|---|---|
DigiKey Part Number | 97-3102A-20-27P(946)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-20-27P(946) |
Description | CONN RCPT MALE 14P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Black Zinc Alloy |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Black |
Number of Positions 14 | Shielding |
Shell Size - Insert 20-27 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Diallyl Phthalate (DAP) |
Termination Solder Cup | Applications Automotive, Industrial |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 784,07000 Kč | 784,07 Kč |
| 10 | 666,37200 Kč | 6 663,72 Kč |
| 25 | 624,64840 Kč | 15 616,21 Kč |
| 50 | 594,84820 Kč | 29 742,41 Kč |
| 100 | 566,48400 Kč | 56 648,40 Kč |
| 250 | 531,06040 Kč | 132 765,10 Kč |
| Unit Price without VAT: | 784,07000 Kč |
|---|---|
| Unit Price with VAT: | 948,72470 Kč |



