
97-3102A-20-16S | |
|---|---|
DigiKey Part Number | 97-3102A-20-16S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-20-16S |
Description | CONN RCPT FMALE 9P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 9 | Shielding |
Shell Size - Insert 20-16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Diallyl Phthalate (DAP) |
Termination Solder Cup | Applications Automotive, Industrial |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 628,05000 Kč | 628,05 Kč |
| 10 | 533,76900 Kč | 5 337,69 Kč |
| 25 | 500,34880 Kč | 12 508,72 Kč |
| 50 | 476,47820 Kč | 23 823,91 Kč |
| 100 | 453,75420 Kč | 45 375,42 Kč |
| 250 | 425,37664 Kč | 106 344,16 Kč |
| 500 | 405,10518 Kč | 202 552,59 Kč |
| Unit Price without VAT: | 628,05000 Kč |
|---|---|
| Unit Price with VAT: | 759,94050 Kč |



