
97-3102A-20-16P | |
|---|---|
DigiKey Part Number | 97-3102A-20-16P-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-20-16P |
Description | CONN RCPT MALE 9P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 9 | |
Shell Size - Insert | 20-16 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 531,04000 Kč | 531,04 Kč |
| 10 | 451,37300 Kč | 4 513,73 Kč |
| 25 | 423,11800 Kč | 10 577,95 Kč |
| 50 | 402,92640 Kč | 20 146,32 Kč |
| 100 | 383,70490 Kč | 38 370,49 Kč |
| 250 | 359,70832 Kč | 89 927,08 Kč |
| 500 | 342,56432 Kč | 171 282,16 Kč |
| Unit Price without VAT: | 531,04000 Kč |
|---|---|
| Unit Price with VAT: | 642,55840 Kč |



