
97-3102A-20-14S | |
|---|---|
DigiKey Part Number | 97-3102A-20-14S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-20-14S |
Description | CONN RCPT FMALE 5P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 5 | Shielding |
Shell Size - Insert 20-14 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Diallyl Phthalate (DAP) |
Termination Solder Cup | Applications Automotive, Industrial |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 605,09000 Kč | 1 605,09 Kč |
| 10 | 1 364,38700 Kč | 13 643,87 Kč |
| 25 | 1 279,01320 Kč | 31 975,33 Kč |
| 50 | 1 218,02680 Kč | 60 901,34 Kč |
| 100 | 1 159,96730 Kč | 115 996,73 Kč |
| Unit Price without VAT: | 1 605,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 942,15890 Kč |


