
97-3101A-22-19S | |
|---|---|
DigiKey Part Number | 339-97-3101A-22-19S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3101A-22-19S |
Description | CONN RCPT FMALE 14P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 14 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 22-19 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 042,76000 Kč | 1 042,76 Kč |
| 10 | 886,24200 Kč | 8 862,42 Kč |
| 25 | 830,77320 Kč | 20 769,33 Kč |
| 50 | 791,14580 Kč | 39 557,29 Kč |
| 100 | 753,42290 Kč | 75 342,29 Kč |
| 250 | 706,32568 Kč | 176 581,42 Kč |
| Unit Price without VAT: | 1 042,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 261,73960 Kč |


