19 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19 Position Circular Connector Receptacle, Female Sockets Solder Cup
97-3101A22-14S

97-3101A-22-14S

DigiKey Part Number
339-97-3101A-22-14S-ND
Manufacturer
Manufacturer Product Number
97-3101A-22-14S
Description
CONN RCPT FMALE 19P SOLDER CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
19
Shell Size - Insert
22-14
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Olive Drab Chromate over Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Diallyl Phthalate (DAP)
Applications
Automotive, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 121,54000 Kč1 121,54 Kč
10953,29100 Kč9 532,91 Kč
25893,64840 Kč22 341,21 Kč
50851,01780 Kč42 550,89 Kč
100810,45030 Kč81 045,03 Kč
250769,64020 Kč192 410,05 Kč
Manufacturers Standard Package
Unit Price without VAT:1 121,54000 Kč
Unit Price with VAT:1 357,06340 Kč