
97-3100A-28-16P | |
|---|---|
DigiKey Part Number | 339-97-3100A-28-16P-ND |
Manufacturer | |
Manufacturer Product Number | 97-3100A-28-16P |
Description | MIL-5015 97 THREADED RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 20 | |
Shell Size - Insert | 28-16 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 500VAC, 700VDC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Olive Drab Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 364,13000 Kč | 2 364,13 Kč |
| 10 | 2 009,55900 Kč | 20 095,59 Kč |
| 25 | 1 883,86560 Kč | 47 096,64 Kč |
| 50 | 1 794,06200 Kč | 89 703,10 Kč |
| 100 | 1 739,78250 Kč | 173 978,25 Kč |
| Unit Price without VAT: | 2 364,13000 Kč |
|---|---|
| Unit Price with VAT: | 2 860,59730 Kč |



