17 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17 Position Circular Connector Receptacle, Female Sockets Solder Cup
97-3100A20-29S-view2

97-3100A-20-29S

DigiKey Part Number
339-97-3100A-20-29S-ND
Manufacturer
Manufacturer Product Number
97-3100A-20-29S
Description
CONN RCPT FMALE 17P SOLDER CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
17 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
17
Shell Size - Insert
20-29
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Olive Drab Chromate over Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Diallyl Phthalate (DAP)
Applications
Automotive, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1953,14000 Kč953,14 Kč
10810,10900 Kč8 101,09 Kč
25759,40000 Kč18 985,00 Kč
50723,17700 Kč36 158,85 Kč
100688,69290 Kč68 869,29 Kč
250645,63464 Kč161 408,66 Kč
Manufacturers Standard Package
Unit Price without VAT:953,14000 Kč
Unit Price with VAT:1 153,29940 Kč