
97-3057-8(621) | |
|---|---|
DigiKey Part Number | 339-97-3057-8(621)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3057-8(621) |
Description | CONN CABLE CLAMP SZ16 16S BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 7/8-20 16, 16S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | - | |
Diameter - Outside | - | |
Shell Size - Insert | 16, 16S | |
Thread Size | 7/8-20 | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Zinc Alloy | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | Jacketed Cable or Wires Protected by Tubing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,79000 Kč | 281,79 Kč |
| 10 | 239,44000 Kč | 2 394,40 Kč |
| 25 | 224,44360 Kč | 5 611,09 Kč |
| 50 | 213,72600 Kč | 10 686,30 Kč |
| 100 | 203,52940 Kč | 20 352,94 Kč |
| 250 | 190,79372 Kč | 47 698,43 Kč |
| 500 | 181,69654 Kč | 90 848,27 Kč |
| 1 000 | 173,03486 Kč | 173 034,86 Kč |
| Unit Price without VAT: | 281,79000 Kč |
|---|---|
| Unit Price with VAT: | 340,96590 Kč |



