97-3057-4(621)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-3057-4(621)

DigiKey Part Number
339-97-3057-4(621)-ND
Manufacturer
Manufacturer Product Number
97-3057-4(621)
Description
CONN CABLE CLAMP SZ10SL 12S BLK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Black Connector Cable Clamp 5/8-24 10SL, 12S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Type
Cable Clamp
Cable Opening
-
Diameter - Outside
-
Shell Size - Insert
10SL, 12S
Thread Size
5/8-24
Cable Exit
180°
Primary Material
Metal
Material
Zinc Die Cast
Plating
Zinc Alloy
Shielding
Unshielded
Color
Black
Features
-
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
Jacketed Cable or Wires Protected by Tubing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1240,60000 Kč240,60 Kč
10204,45900 Kč2 044,59 Kč
25191,63920 Kč4 790,98 Kč
50182,49080 Kč9 124,54 Kč
100173,78250 Kč17 378,25 Kč
250162,90848 Kč40 727,12 Kč
500155,14018 Kč77 570,09 Kč
1 000147,74385 Kč147 743,85 Kč
Manufacturers Standard Package
Unit Price without VAT:240,60000 Kč
Unit Price with VAT:291,12600 Kč