
97-3057-1016(621) | |
|---|---|
DigiKey Part Number | 339-97-3057-1016(621)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3057-1016(621) |
Description | CONN CAB CLAMP SZ24 28 1 7/16-18 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 1 7/16-18 24, 28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.938" (23.83mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 24, 28 | |
Thread Size | 1 7/16-18 | |
Cable Exit | 180° | |
Material | Zinc Die Cast | |
Plating | Zinc Alloy | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | 5 pcs - 3 pc Cable Clamp, 2 Screws | |
Material Flammability Rating | - | |
For Use With/Related Products | Jacketed Cable or Wires Protected by Tubing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,23000 Kč | 257,23 Kč |
| 10 | 218,52600 Kč | 2 185,26 Kč |
| 25 | 204,83120 Kč | 5 120,78 Kč |
| 50 | 195,05460 Kč | 9 752,73 Kč |
| 100 | 185,74410 Kč | 18 574,41 Kč |
| 250 | 174,12212 Kč | 43 530,53 Kč |
| 500 | 165,81826 Kč | 82 909,13 Kč |
| 1 000 | 157,91399 Kč | 157 913,99 Kč |
| Unit Price without VAT: | 257,23000 Kč |
|---|---|
| Unit Price with VAT: | 311,24830 Kč |














