
97-3057-1008(689) | |
|---|---|
DigiKey Part Number | 339-97-3057-1008(689)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3057-1008(689) |
Description | CONN CABLE CLAMP SZ16 16S SILV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 7/8-20 16, 16S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.563" (14.29mm) | |
Diameter - Outside | 1.120" (28.45mm) | |
Shell Size - Insert | 16, 16S | |
Thread Size | 7/8-20 | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Electroless Nickel | |
Shielding | - | |
Color | Silver | |
Features | Bushing, Clamp Screws | |
Ingress Protection | - | |
Includes | 5 pcs - 3 pc Cable Clamp, 2 Screws | |
Material Flammability Rating | - | |
For Use With/Related Products | Jacketed Cable or Wires Protected by Tubing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,59000 Kč | 336,59 Kč |
| 10 | 286,04800 Kč | 2 860,48 Kč |
| 25 | 268,12640 Kč | 6 703,16 Kč |
| 50 | 255,32380 Kč | 12 766,19 Kč |
| 100 | 243,14430 Kč | 24 314,43 Kč |
| 250 | 227,93192 Kč | 56 982,98 Kč |
| 500 | 217,06508 Kč | 108 532,54 Kč |
| 1 000 | 206,71900 Kč | 206 719,00 Kč |
| Unit Price without VAT: | 336,59000 Kč |
|---|---|
| Unit Price with VAT: | 407,27390 Kč |


