Black Connector Cable Clamp 7/8-20 16, 16S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-3057-1008(621)

DigiKey Part Number
339-97-3057-1008(621)-ND
Manufacturer
Manufacturer Product Number
97-3057-1008(621)
Description
CONN CAB CLAMP SZ16 16S 7/8-20
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Black Connector Cable Clamp 7/8-20 16, 16S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Type
Cable Clamp
Cable Opening
0.562" (14.27mm)
Diameter - Outside
-
Shell Size - Insert
16, 16S
Thread Size
7/8-20
Cable Exit
180°
Material
Zinc Die Cast
Plating
Zinc Alloy
Shielding
-
Color
Black
Features
Clamp Screws
Ingress Protection
-
Includes
5 pcs - 3 pc Cable Clamp, 2 Screws
Material Flammability Rating
-
For Use With/Related Products
Jacketed Cable or Wires Protected by Tubing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1263,94000 Kč263,94 Kč
10224,21700 Kč2 242,17 Kč
25210,16480 Kč5 254,12 Kč
50200,13200 Kč10 006,60 Kč
100190,58200 Kč19 058,20 Kč
250178,65688 Kč44 664,22 Kč
500170,13798 Kč85 068,99 Kč
1 000162,02771 Kč162 027,71 Kč
Manufacturers Standard Package
Unit Price without VAT:263,94000 Kč
Unit Price with VAT:319,36740 Kč