
97-3057-10(689) | |
|---|---|
DigiKey Part Number | 339-97-3057-10(689)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3057-10(689) |
Description | CONN CABLE CLAMP SZ18 SILV 1-20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 1-20 18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | - | |
Diameter - Outside | - | |
Shell Size - Insert | 18 | |
Thread Size | 1-20 | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | Jacketed Cable or Wires Protected by Tubing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,39000 Kč | 276,39 Kč |
| 10 | 234,87600 Kč | 2 348,76 Kč |
| 25 | 220,16600 Kč | 5 504,15 Kč |
| 50 | 209,65800 Kč | 10 482,90 Kč |
| 100 | 199,65290 Kč | 19 965,29 Kč |
| 250 | 187,16144 Kč | 46 790,36 Kč |
| 500 | 178,23750 Kč | 89 118,75 Kč |
| 1 000 | 169,74194 Kč | 169 741,94 Kč |
| Unit Price without VAT: | 276,39000 Kč |
|---|---|
| Unit Price with VAT: | 334,43190 Kč |


