
97-28-21P | |
|---|---|
DigiKey Part Number | 339-97-28-21P-ND |
Manufacturer | |
Manufacturer Product Number | 97-28-21P |
Description | MIL-5015 97 THREADED INSERT ASSY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Insert, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 37 | |
Shell Size - Insert | 28-21 | |
Shell Size, MIL | - | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | - | |
Orientation | N (Normal) | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Insert Only, Requires Shell | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 663,08000 Kč | 663,08 Kč |
| 10 | 563,55100 Kč | 5 635,51 Kč |
| 25 | 528,26240 Kč | 13 206,56 Kč |
| 50 | 503,06140 Kč | 25 153,07 Kč |
| 100 | 479,06850 Kč | 47 906,85 Kč |
| 250 | 449,11100 Kč | 112 277,75 Kč |
| Unit Price without VAT: | 663,08000 Kč |
|---|---|
| Unit Price with VAT: | 802,32680 Kč |


