
97-28-15P | |
|---|---|
DigiKey Part Number | 339-97-28-15P-ND |
Manufacturer | |
Manufacturer Product Number | 97-28-15P |
Description | MIL-5015 97 THREADED INSERT ASSY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Insert, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 35 | |
Shell Size - Insert | 28-15 | |
Shell Size, MIL | - | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | - | |
Orientation | N (Normal) | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Insert Only, Requires Shell | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 163,56000 Kč | 1 163,56 Kč |
| 10 | 988,94600 Kč | 9 889,46 Kč |
| 25 | 927,05160 Kč | 23 176,29 Kč |
| 50 | 882,84200 Kč | 44 142,10 Kč |
| 100 | 840,75090 Kč | 84 075,09 Kč |
| 250 | 801,95500 Kč | 200 488,75 Kč |
| Unit Price without VAT: | 1 163,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 407,90760 Kč |


