
97-20-16P | |
|---|---|
DigiKey Part Number | 339-97-20-16P-ND |
Manufacturer | |
Manufacturer Product Number | 97-20-16P |
Description | MIL-5015 97 THREADED INSERT ASSY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Insert, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 9 | |
Shell Size - Insert | 20-16 | |
Shell Size, MIL | - | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | - | |
Orientation | N (Normal) | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Insert Only, Requires Shell | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,34000 Kč | 243,34 Kč |
| 10 | 206,85800 Kč | 2 068,58 Kč |
| 25 | 193,89560 Kč | 4 847,39 Kč |
| 50 | 184,64220 Kč | 9 232,11 Kč |
| 100 | 175,83070 Kč | 17 583,07 Kč |
| 250 | 164,82740 Kč | 41 206,85 Kč |
| 500 | 156,96774 Kč | 78 483,87 Kč |
| 1 000 | 149,48531 Kč | 149 485,31 Kč |
| Unit Price without VAT: | 243,34000 Kč |
|---|---|
| Unit Price with VAT: | 294,44140 Kč |



