4 Position Circular Connector Insert, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-18-10S

DigiKey Part Number
339-97-18-10S-ND
Manufacturer
Manufacturer Product Number
97-18-10S
Description
MIL-5015 97 THREADED INSERT ASSY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Insert, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
18-10
Shell Size, MIL
-
Mounting Type
-
Mounting Feature
-
Termination
Solder Cup
Fastening Type
-
Orientation
N (Normal)
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Silver
Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
Insert Only, Requires Shell
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Diallyl Phthalate (DAP)
Applications
Automotive, Industrial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1262,70000 Kč262,70 Kč
10223,29800 Kč2 232,98 Kč
25209,31280 Kč5 232,82 Kč
50199,32240 Kč9 966,12 Kč
100189,81000 Kč18 981,00 Kč
250177,93396 Kč44 483,49 Kč
500169,44956 Kč84 724,78 Kč
1 000161,37183 Kč161 371,83 Kč
Manufacturers Standard Package
Unit Price without VAT:262,70000 Kč
Unit Price with VAT:317,86700 Kč