
97-121-422R | |
|---|---|
DigiKey Part Number | 339-97-121-422R-ND |
Manufacturer | |
Manufacturer Product Number | 97-121-422R |
Description | MIL-5015 MS/AC THREADED CAP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 22 |
Datasheet | Datasheet |
Category | Accessory Type Cap (Cover), Protective |
Manufacturer Amphenol Industrial Operations | For Use With/Related Products MIL-DTL-5015 Plug |
Series | Shell Size - Insert 22 |
Packaging Bag | Material Polyethylene (PE) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,49600 Kč | 74,96 Kč |
| 25 | 7,01320 Kč | 175,33 Kč |
| 50 | 6,68160 Kč | 334,08 Kč |
| 100 | 6,36240 Kč | 636,24 Kč |
| 250 | 5,96260 Kč | 1 490,65 Kč |
| 500 | 5,67702 Kč | 2 838,51 Kč |
| 1 000 | 5,40594 Kč | 5 405,94 Kč |
| 2 500 | 5,06724 Kč | 12 668,10 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |


