
10-730401-081 | |
|---|---|
DigiKey Part Number | 10-730401-081-ND |
Manufacturer | |
Manufacturer Product Number | 10-730401-081 |
Description | CONTACT SOCKET 8AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 8 AWG Size 8 Crimp Silver |
Datasheet | Datasheet |
Category | Contact Type Socket |
Manufacturer Amphenol Industrial Operations | Contact Size 8 |
Series | Wire Gauge or Range - AWG 8 AWG |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Finish Silver |
Type Power, Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 10 | 49,13500 Kč | 491,35 Kč |
| 25 | 46,05280 Kč | 1 151,32 Kč |
| 50 | 43,84800 Kč | 2 192,40 Kč |
| 100 | 41,75450 Kč | 4 175,45 Kč |
| 250 | 39,13944 Kč | 9 784,86 Kč |
| 500 | 37,27104 Kč | 18 635,52 Kč |
| 1 000 | 35,49250 Kč | 35 492,50 Kč |
| 2 500 | 33,27200 Kč | 83 180,00 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |



