Connector Gasket, Seal 12S Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-40450-12

DigiKey Part Number
339-10-40450-12-ND
Manufacturer
Manufacturer Product Number
10-40450-12
Description
10-40450-12
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Gasket, Seal 12S Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Gasket, Seal
For Use With/Related Products
MIL-DTL-5015 Connectors
Shell Size - Insert
12S
Material
Rubber
Features
Square
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 508
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
107,97900 Kč79,79 Kč
257,47520 Kč186,88 Kč
507,11420 Kč355,71 Kč
1006,77610 Kč677,61 Kč
2506,35064 Kč1 587,66 Kč
5006,04700 Kč3 023,50 Kč
1 0005,75786 Kč5 757,86 Kč
2 5005,39716 Kč13 492,90 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč