
10-350349-243 | |
|---|---|
DigiKey Part Number | 339-10-350349-243-ND |
Manufacturer | |
Manufacturer Product Number | 10-350349-243 |
Description | CONN CAB CLAMP SZ24 1 7/16-18 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 1 7/16-18 UNEF 24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.611" ~ 0.926" (15.52mm ~ 23.52mm) | |
Diameter - Outside | 1.671" (42.44mm) | |
Shell Size - Insert | 24 | |
Thread Size | 1 7/16-18 UNEF | |
Cable Exit | 180° | |
Material | Aluminum | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive | |
Features | Clamp Screws | |
Ingress Protection | Waterproof | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | QWLD Series Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 632,09000 Kč | 632,09 Kč |
| 10 | 537,16900 Kč | 5 371,69 Kč |
| 25 | 503,54680 Kč | 12 588,67 Kč |
| 50 | 479,52420 Kč | 23 976,21 Kč |
| 100 | 456,65010 Kč | 45 665,01 Kč |
| 250 | 428,09344 Kč | 107 023,36 Kč |
| 500 | 411,43866 Kč | 205 719,33 Kč |
| Unit Price without VAT: | 632,09000 Kč |
|---|---|
| Unit Price with VAT: | 764,82890 Kč |



