Connector Cap (Cover), Protective 16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-329392-016

DigiKey Part Number
339-10-329392-016-ND
Manufacturer
Manufacturer Product Number
10-329392-016
Description
MIL-5015 MS/AC THREADED CAP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 16
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
Circular Connectors
Shell Size - Insert
16
Material
Aluminum Alloy
Features
Metal Chain
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1423,74000 Kč423,74 Kč
10360,15800 Kč3 601,58 Kč
25337,61440 Kč8 440,36 Kč
50321,50040 Kč16 075,02 Kč
100306,15920 Kč30 615,92 Kč
250287,00992 Kč71 752,48 Kč
500273,32802 Kč136 664,01 Kč
Manufacturers Standard Package
Unit Price without VAT:423,74000 Kč
Unit Price with VAT:512,72540 Kč