
10-314980-16P | |
|---|---|
DigiKey Part Number | 10-314980-16P-ND |
Manufacturer | |
Manufacturer Product Number | 10-314980-16P |
Description | CONTACT PIN 16-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 16-20 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 16-20 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | MIL-C-39029 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 45,92300 Kč | 459,23 Kč |
| 25 | 43,03760 Kč | 1 075,94 Kč |
| 50 | 40,97540 Kč | 2 048,77 Kč |
| 100 | 39,01850 Kč | 3 901,85 Kč |
| 250 | 36,57516 Kč | 9 143,79 Kč |
| 500 | 34,82896 Kč | 17 414,48 Kč |
| 1 000 | 33,16718 Kč | 33 167,18 Kč |
| 2 500 | 31,09199 Kč | 77 729,97 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |


