Olive Drab Connector Cable Clamp 1 7/16-18 UNEF 22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-101980-223

DigiKey Part Number
339-10-101980-223-ND
Manufacturer
Manufacturer Product Number
10-101980-223
Description
CONN CAB CLAMP SZ22 1 7/16-18
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Olive Drab Connector Cable Clamp 1 7/16-18 UNEF 22
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Type
Cable Clamp
Cable Opening
0.928" (23.57mm)
Diameter - Outside
1.408" (35.76mm)
Shell Size - Insert
22
Thread Size
1 7/16-18 UNEF
Cable Exit
180°
Material
-
Plating
Cadmium
Shielding
-
Color
Olive Drab
Features
Clamp Screws, Strain Relief
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
Class A and P Connectors
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1754,46000 Kč754,46 Kč
10641,21600 Kč6 412,16 Kč
25601,08040 Kč15 027,01 Kč
50572,40540 Kč28 620,27 Kč
100545,10810 Kč54 510,81 Kč
250511,01908 Kč127 754,77 Kč
Manufacturers Standard Package
Unit Price without VAT:754,46000 Kč
Unit Price with VAT:912,89660 Kč