
10-101980-143 | |
|---|---|
DigiKey Part Number | 339-10-101980-143-ND |
Manufacturer | |
Manufacturer Product Number | 10-101980-143 |
Description | CONN CAB CLAMP SZ14 OLIV 7/8-20 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 7/8-20 UNEF 14 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.552" (14.02mm) | |
Diameter - Outside | 0.910" (23.11mm) | |
Shell Size - Insert | 14 | |
Thread Size | 7/8-20 UNEF | |
Cable Exit | 180° | |
Material | - | |
Plating | Cadmium | |
Shielding | - | |
Color | Olive Drab | |
Features | Clamp Screws, Strain Relief | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | Class A and P Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,22000 Kč | 362,22 Kč |
| 10 | 307,81000 Kč | 3 078,10 Kč |
| 25 | 288,52080 Kč | 7 213,02 Kč |
| 50 | 274,75040 Kč | 13 737,52 Kč |
| 100 | 261,64140 Kč | 26 164,14 Kč |
| 250 | 245,27344 Kč | 61 318,36 Kč |
| 500 | 233,58092 Kč | 116 790,46 Kč |
| Unit Price without VAT: | 362,22000 Kč |
|---|---|
| Unit Price with VAT: | 438,28620 Kč |



