
10-101971-203 | |
|---|---|
DigiKey Part Number | 339-10-101971-203-ND |
Manufacturer | |
Manufacturer Product Number | 10-101971-203 |
Description | CONN CABLE CLAMP SZ20 OLIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.740" (18.80mm) | |
Diameter - Outside | 1.291" (32.79mm) | |
Shell Size - Insert | 20 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | - | |
Plating | Cadmium | |
Shielding | - | |
Color | Olive | |
Features | Clamp Screws, Strain Relief | |
Ingress Protection | Environment Resistant | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | Class E Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 770,22000 Kč | 770,22 Kč |
| 10 | 654,61300 Kč | 6 546,13 Kč |
| 25 | 613,62440 Kč | 15 340,61 Kč |
| 50 | 584,35220 Kč | 29 217,61 Kč |
| 100 | 556,48830 Kč | 55 648,83 Kč |
| 250 | 521,69308 Kč | 130 423,27 Kč |
| Unit Price without VAT: | 770,22000 Kč |
|---|---|
| Unit Price with VAT: | 931,96620 Kč |




