
10-101971-183 | |
|---|---|
DigiKey Part Number | 339-10-101971-183-ND |
Manufacturer | |
Manufacturer Product Number | 10-101971-183 |
Description | CONN CABLE CLAMP SZ18 OLIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.740" (18.80mm) | |
Diameter - Outside | 1.165" (29.59mm) | |
Shell Size - Insert | 18 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | - | |
Plating | Cadmium | |
Shielding | - | |
Color | Olive | |
Features | Clamp Screws, Strain Relief | |
Ingress Protection | Environment Resistant | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | Class E Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 851,59000 Kč | 851,59 Kč |
| 10 | 723,79900 Kč | 7 237,99 Kč |
| 25 | 678,49200 Kč | 16 962,30 Kč |
| 50 | 646,12620 Kč | 32 306,31 Kč |
| 100 | 615,31250 Kč | 61 531,25 Kč |
| 250 | 576,84304 Kč | 144 210,76 Kč |
| Unit Price without VAT: | 851,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 030,42390 Kč |



