
10-101971-163 | |
|---|---|
DigiKey Part Number | 339-10-101971-163-ND |
Manufacturer | |
Manufacturer Product Number | 10-101971-163 |
Description | CONN CABLE CLAMP SZ16 OLIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.615" (15.62mm) | |
Diameter - Outside | 1.047" (26.59mm) | |
Shell Size - Insert | 16 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | - | |
Plating | Cadmium | |
Shielding | - | |
Color | Olive | |
Features | Clamp Screws, Strain Relief | |
Ingress Protection | Environment Resistant | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | Class E Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 568,63000 Kč | 568,63 Kč |
| 10 | 483,18500 Kč | 4 831,85 Kč |
| 25 | 452,93520 Kč | 11 323,38 Kč |
| 50 | 431,32420 Kč | 21 566,21 Kč |
| 100 | 410,75030 Kč | 41 075,03 Kč |
| 250 | 385,06216 Kč | 96 265,54 Kč |
| 500 | 366,70866 Kč | 183 354,33 Kč |
| Unit Price without VAT: | 568,63000 Kč |
|---|---|
| Unit Price with VAT: | 688,04230 Kč |








