
10-101971-143 | |
|---|---|
DigiKey Part Number | 339-10-101971-143-ND |
Manufacturer | |
Manufacturer Product Number | 10-101971-143 |
Description | CONN CABLE CLAMP SZ14 OLIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 14 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.552" (14.02mm) | |
Diameter - Outside | 0.920" (23.37mm) | |
Shell Size - Insert | 14 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | - | |
Plating | Cadmium | |
Shielding | - | |
Color | Olive | |
Features | Clamp Screws, Strain Relief | |
Ingress Protection | Environment Resistant | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | Class E Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,86000 Kč | 358,86 Kč |
| 10 | 305,03800 Kč | 3 050,38 Kč |
| 25 | 285,93400 Kč | 7 148,35 Kč |
| 50 | 272,28520 Kč | 13 614,26 Kč |
| 100 | 259,29590 Kč | 25 929,59 Kč |
| 250 | 243,07368 Kč | 60 768,42 Kč |
| 500 | 231,48616 Kč | 115 743,08 Kč |
| Unit Price without VAT: | 358,86000 Kč |
|---|---|
| Unit Price with VAT: | 434,22060 Kč |












