
10-101964-123 | |
|---|---|
DigiKey Part Number | 339-10-101964-123-ND |
Manufacturer | |
Manufacturer Product Number | 10-101964-123 |
Description | MIL-26482 MS/PT/CMB CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 12 Olive Drab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | PT, SP and MS/PT Receptacle | |
Shell Size - Insert | 12 | |
Material | Cadmium | |
Features | - | |
Color | Olive Drab | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 745,30000 Kč | 745,30 Kč |
| 10 | 633,39900 Kč | 6 333,99 Kč |
| 25 | 593,74680 Kč | 14 843,67 Kč |
| 50 | 565,42200 Kč | 28 271,10 Kč |
| 100 | 538,45550 Kč | 53 845,55 Kč |
| 250 | 504,78340 Kč | 126 195,85 Kč |
| Unit Price without VAT: | 745,30000 Kč |
|---|---|
| Unit Price with VAT: | 901,81300 Kč |


