160 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IC134270410

DigiKey Part Number
2188-IC134270410TR-ND - Tape & Reel (TR)
2188-IC134270410CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IC134270410
Description
LYNX QD STACKER RECEPT, 40 POS,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
160 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
160
Pitch
-
Number of Rows
4
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 474
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1159,16000 Kč159,16 Kč
10135,22700 Kč1 352,27 Kč
25126,75240 Kč3 168,81 Kč
50120,70080 Kč6 035,04 Kč
100114,93680 Kč11 493,68 Kč
250108,91076 Kč27 227,69 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 45088,97910 Kč129 019,70 Kč
Manufacturers Standard Package
Unit Price without VAT:159,16000 Kč
Unit Price with VAT:192,58360 Kč